



PR26MF21NSZF | |
|---|---|
DigiKey Part Number | 425-2362-5-ND |
Manufacturer | |
Manufacturer Product Number | PR26MF21NSZF |
Description | SSR RELAY SPST-NO 600MA 0-120V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 120 V |
Series | Load Current 600 mA |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency UL |
Output Type AC, Zero Cross | Base Product Number |

