PR26MF11NSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 148
Unit Price: 1,72000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
8-DIP (7 Lead) Bottom View
Relay Basics - Another Teaching Moment | DigiKey Electronics

PR26MF11NSZ

DigiKey Part Number
425-1183-5-ND
Manufacturer
Manufacturer Product Number
PR26MF11NSZ
Description
SSR RELAY SPST-NO 600MA 0-120V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 120 V
Load Current
600 mA
Termination Style
PC Pin
Operating Temperature
-25°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes