



PR22MA11NTZF | |
|---|---|
DigiKey Part Number | 425-2602-5-ND |
Manufacturer | |
Manufacturer Product Number | PR22MA11NTZF |
Description | SSR RELAY SPST-NO 150MA 0-120V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 120 V |
Series | Load Current 150 mA |
Packaging Tube | Termination Style PC Pin |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UL |
Output Type AC | Base Product Number |

