
PQ7L2020BP | |
|---|---|
DigiKey Part Number | PQ7L2020BP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ7L2020BP |
Description | IC LED DRIVER 500MA 6SMD |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Dimming 500mA 6-SMD |
Category | Current - Output / Channel 500mA |
Manufacturer Sharp Microelectronics | Frequency 1.2MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-SMD |
Number of Outputs 1 | Supplier Device Package 6-SMD |
Voltage - Supply (Min) 2.9V | Base Product Number |
Voltage - Supply (Max) 5.5V |

