Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3P
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ7DV5

DigiKey Part Number
425-1756-5-ND
Manufacturer
Manufacturer Product Number
PQ7DV5
Description
IC REG LINEAR POS ADJ 5A TO3P
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.