


PQ7DV10BJ00H | |
|---|---|
DigiKey Part Number | 425-2354-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ7DV10BJ00H |
Description | IC REG LINEAR POS ADJ 10A TO3P |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 10A TO-3P |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 10A |
Mfr | Current - Output |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 80°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 10V | Package / Case TO-3P-3, SC-65-3 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-3P |
Voltage - Output (Max) | Base Product Number |

