Linear Voltage Regulator IC Positive Adjustable 1 Output 10A TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 10A TO-3P
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ7DV10

DigiKey Part Number
425-1754-5-ND
Manufacturer
Manufacturer Product Number
PQ7DV10
Description
IC REG LINEAR POS ADJ 10A TO3P
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 10A TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 10A
Mfr
Current - Output
Packaging
Tube
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-20°C ~ 80°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
10V
Package / Case
TO-3P-3, SC-65-3
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
TO-3P
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.