Linear Voltage Regulator IC Positive Fixed 1 Output 3.5A TO-220-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3.5A TO-220-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ3RF33J000H

DigiKey Part Number
425-2348-5-ND
Manufacturer
Manufacturer Product Number
PQ3RF33J000H
Description
IC REG LINEAR 3.3V 3.5A TO220-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3.5A TO-220-4
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-20°C ~ 80°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
10V
Package / Case
TO-220-4
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220-4
Voltage Dropout (Max)
0.5V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.