


PQ30RV31J00H | |
|---|---|
DigiKey Part Number | 425-2341-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ30RV31J00H |
Description | IC REG LINEAR POS ADJ 3A TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-4 | |
Supplier Device Package | TO-220-4 | |
Base Product Number |

