
PQ2CF1J0000H | |
|---|---|
DigiKey Part Number | 425-2340-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ2CF1J0000H |
Description | IC REG BST FLYBCK ADJ 2.5A TO220 |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive Adjustable 4.5V 1 Output 2.5A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Base Product Number |

