
PQ2CF1 | |
|---|---|
DigiKey Part Number | 425-1770-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ2CF1 |
Description | IC REG BST FLYBCK ADJ 2.5A TO220 |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive Adjustable 4.5V 1 Output 2.5A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 80°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220 |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 10V |

