Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ20RX11J00H

DigiKey Part Number
425-2337-5-ND
Manufacturer
Manufacturer Product Number
PQ20RX11J00H
Description
IC REG LINEAR POS ADJ 1A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
45dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-20°C ~ 80°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
24V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
TO-220-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.