


PQ200WNA1ZPH | |
|---|---|
DigiKey Part Number | 425-2678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ200WNA1ZPH |
Description | IC REG LINEAR POS ADJ 1A SC-63 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SC-63 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-63 |
Voltage - Output (Max) | Base Product Number |

