Similar



PQ1U351M2ZPH | |
|---|---|
DigiKey Part Number | 425-2327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1U351M2ZPH |
Description | IC REG LINEAR 3.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (400Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 80°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985IM5-3.5/NOPB | Texas Instruments | 2.819 | LP2985IM5-3.5/NOPBCT-ND | 1,02000 € | Similar |


