Similar
Similar
Similar
Similar



PQ1U181M2ZP | |
|---|---|
DigiKey Part Number | 425-1688-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1U181M2ZP |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 70dB (400Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -30°C ~ 80°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2992AIM5X-1.8/NOPB | Texas Instruments | 0 | 296-37604-1-ND | 1,33000 € | Similar |
| LP2992IM5X-1.8/NOPB | Texas Instruments | 9.477 | LP2992IM5X-1.8/NOPBCT-ND | 0,99000 € | Similar |
| MIC5207-1.8YM5-TR | Microchip Technology | 130 | 576-2745-1-ND | 0,83000 € | Similar |
| SPX3819M5-L-1-8/TR | MaxLinear, Inc. | 214 | 1016-SPX3819M5-L-1-8/TRCT-ND | 0,44000 € | Similar |




