



PQ1R38 | |
|---|---|
DigiKey Part Number | 425-1662-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1R38 |
Description | IC REG LIN 3.8V 150MA SOT23L-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23L-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (400Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 80°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SOT-23L-6 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-23L-6 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |

