


PQ1R33 | |
|---|---|
DigiKey Part Number | 425-1661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1R33 |
Description | IC REG LIN 3.3V 150MA SOT23L-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23L-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23L-6 | |
Supplier Device Package | SOT-23L-6 | |
Base Product Number |

