


PQ1N333MCSPQ | |
|---|---|
DigiKey Part Number | PQ1N333MCSPQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1N333MCSPQ |
Description | IC REG LINEAR 3.3V 350MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-89 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) | PSRR 55dB (400Hz) |
Part Status Obsolete | Control Features Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89 |
Voltage Dropout (Max) 0.7V @ 350mA | Base Product Number |

