Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ1MX55M2SPQ

DigiKey Part Number
425-2677-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQ1MX55M2SPQ
Description
IC REG LIN POS ADJ 500MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.2 mA
Packaging
Tape & Reel (TR)
PSRR
55dB (400Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-30°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
9V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
1.3V
Supplier Device Package
SOT-89
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.7V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.