
PQ1CZ21H2ZZH | |
|---|---|
DigiKey Part Number | 425-2302-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ1CZ21H2ZZH |
Description | IC REG BUCK ADJ 1.5A SC63 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 1.5A TO-252-6, DPAK (5 Leads + Tab) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V, -30V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-63 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 35V |

