
PQ1CX12H2ZPQ | |
|---|---|
DigiKey Part Number | PQ1CX12H2ZPQ-ND |
Manufacturer | |
Manufacturer Product Number | PQ1CX12H2ZPQ |
Description | IC REG BUCK ADJ 2.5A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.5A 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 33V |

