Similar
Similar
Similar
Similar

PQ1CG3032FZH | |
|---|---|
DigiKey Part Number | 425-2297-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ1CG3032FZH |
Description | IC REG BUCK ADJ 3.5A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-220-5 Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V, -30V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |




