


PQ15RW11J00H | |
|---|---|
DigiKey Part Number | 425-2290-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ15RW11J00H |
Description | IC REG LINEAR POS ADJ 1A TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-4 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5A @ 500mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 8 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 80°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-4 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-220-4 |
Voltage - Output (Max) | Base Product Number |

