
PQ150VB01FZH | |
|---|---|
DigiKey Part Number | PQ150VB01FZH-ND |
Manufacturer | |
Manufacturer Product Number | PQ150VB01FZH |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 17V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5A @ 500mA |

