


PQ12RD8SJ00H | |
|---|---|
DigiKey Part Number | 425-2288-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ12RD8SJ00H |
Description | IC REG LINEAR 12V 800MA TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-4 |
Category | Voltage - Output (Min/Fixed) 12V |
Mfr | Voltage - Output (Max) |
Packaging Tube | Current - Output |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-4 |
Number of Regulators 1 | Supplier Device Package TO-220-4 |
Voltage - Input (Max) 20V | Base Product Number |

