
PQ12RD08 | |
|---|---|
DigiKey Part Number | 425-1628-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ12RD08 |
Description | IC REG LINEAR 12V 800MA TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 80°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-4 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-220-4 |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |

