
PQ12DZ11 | |
|---|---|
DigiKey Part Number | 425-1624-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ12DZ11 |
Description | IC REG LINEAR 12V 1A SC-63 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | SC-63 | |
Base Product Number |

