What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ09DZ11

DigiKey Part Number
425-1616-5-ND
Manufacturer
Manufacturer Product Number
PQ09DZ11
Description
IC REG LINEAR 9V 1A SC-63
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
60dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-20°C ~ 80°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Voltage - Output (Min/Fixed)
9V
Supplier Device Package
SC-63
Voltage Dropout (Max)
0.5V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.