What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ070XZ1HZZ

DigiKey Part Number
425-1607-5-ND
Manufacturer
Manufacturer Product Number
PQ070XZ1HZZ
Description
IC REG LINEAR POS ADJ 1.5A SC-63
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tube
PSRR
60dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SC-63
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1V @ 1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.