Similar



PQ070XH02ZPH | |
|---|---|
DigiKey Part Number | 425-2634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ070XH02ZPH |
Description | IC REG LINEAR POS ADJ 2A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A TO-263 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV5662DSADJR4G | onsemi | 1.187 | NCV5662DSADJR4GOSCT-ND | 1,74000 € | Similar |


