


PQ05VY3H3ZPH | |
|---|---|
DigiKey Part Number | 425-2632-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ05VY3H3ZPH |
Description | IC REG LINEAR POS ADJ 3.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3.5A TO-263 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 70dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 80°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 3.5A |

