
PQ05RR13 | |
|---|---|
DigiKey Part Number | 425-1600-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ05RR13 |
Description | IC REG LINEAR 5V 1A TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -20°C ~ 80°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-4 |
Voltage - Input (Max) 24V | Supplier Device Package TO-220-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |

