
PQ033EF01SZ | |
|---|---|
DigiKey Part Number | 425-1581-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ033EF01SZ |
Description | IC REG LINEAR 3.3V 1A TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-4 |
Voltage - Input (Max) 10V | Supplier Device Package TO-220-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |

