
PQ025Y3H3ZZH | |
|---|---|
DigiKey Part Number | 425-2241-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ025Y3H3ZZH |
Description | IC REG LINEAR 2.5V 3.5A SC-63 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3.5A SC-63 |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 80°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-63 |
Voltage Dropout (Max) 0.5V @ 3.5A | Base Product Number |

