Similar
Similar
Similar

PQ015Y053ZZ | |
|---|---|
DigiKey Part Number | 425-1560-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ015Y053ZZ |
Description | IC REG LINEAR 1.5V 5A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 80°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75515KTTR | Texas Instruments | 23.758 | 296-TPS75515KTTRCT-ND | 5,81000 € | Similar |
| UC285TDKTTT-1 | Texas Instruments | 10.130 | 296-16015-1-ND | 11,36000 € | Similar |
| UC385TDTR-1 | Texas Instruments | 4.000 | UC385TDTR-1-ND | 7,47059 € | Similar |


