


PQ012GN01ZPH | |
|---|---|
DigiKey Part Number | 425-2544-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ012GN01ZPH |
Description | IC REG LINEAR 1.2V 1A SC-63 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-63 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 60dB ~ 53dB (120Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package SC-63 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.2V |

