Image for PD60T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD60T

DigiKey Part Number
PD60T-ND
Manufacturer
Manufacturer Product Number
PD60T
Description
SENSOR PHOTODIODE 940NM 1206
Customer Reference
Detailed Description
Photodiode 940nm 50ns 130° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
30 V
Manufacturer
Sharp Microelectronics
Current - Dark (Typ)
10nA
Packaging
Bulk
Viewing Angle
130°
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Wavelength
940nm
Mounting Type
Surface Mount
Response Time
50ns
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.