Photodiode 960nm Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD481PIE000F

DigiKey Part Number
425-2454-5-ND
Manufacturer
Manufacturer Product Number
PD481PIE000F
Description
SENSOR PHOTODIODE 960NM RADIAL
Customer Reference
Detailed Description
Photodiode 960nm Radial, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
32 V
Manufacturer
Sharp Microelectronics
Current - Dark (Typ)
1nA
Packaging
Tube
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Wavelength
960nm
Package / Case
Radial, Side View
Spectral Range
680nm ~ 1200nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.