Photodiode 960nm Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD481PI

DigiKey Part Number
425-1033-5-ND
Manufacturer
Manufacturer Product Number
PD481PI
Description
SENSOR PHOTODIODE 960NM SIDE
Customer Reference
Detailed Description
Photodiode 960nm Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
32 V
Manufacturer
Sharp Microelectronics
Current - Dark (Typ)
1nA
Packaging
Tube
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Wavelength
960nm
Package / Case
Side View
Spectral Range
680nm ~ 1200nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.