
PD480PI | |
|---|---|
DigiKey Part Number | 425-1032-5-ND |
Manufacturer | |
Manufacturer Product Number | PD480PI |
Description | SENSOR PHOTODIODE 950NM SIDE |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 40° Side View |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer Sharp Microelectronics | Current - Dark (Typ) 10nA |
Packaging Tube | Viewing Angle 40° |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Wavelength 950nm | Mounting Type Through Hole |
Spectral Range 400nm ~ 1200nm | Package / Case Side View |
Response Time 100ns |

