
PD413PI | |
|---|---|
DigiKey Part Number | 425-1031-5-ND |
Manufacturer | |
Manufacturer Product Number | PD413PI |
Description | SENSOR PHOTODIODE 960NM SIDE |
Customer Reference | |
Detailed Description | Photodiode 960nm 200ns 90° Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 960nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1070nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 200ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | 90° | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Side View |

