
PD101SC0SS0F | |
|---|---|
DigiKey Part Number | 425-2214-5-ND |
Manufacturer | |
Manufacturer Product Number | PD101SC0SS0F |
Description | SENSOR PHOTODIODE 820NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 820nm Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 820nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 780nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View |


