PD101SC0SS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 10.404
Unit Price: 0,68000 €
Datasheet
Photodiode 820nm Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD101SC0SS

DigiKey Part Number
425-1029-5-ND
Manufacturer
Manufacturer Product Number
PD101SC0SS
Description
SENSOR PHOTODIODE 820NM SIDE
Customer Reference
Detailed Description
Photodiode 820nm Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Wavelength
820nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
0.55 A/W @ 780nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
1nA
Active Area
-
Viewing Angle
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Side View
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes