
PD100MF0MP | |
|---|---|
DigiKey Part Number | 425-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD100MF0MP |
Description | SENSOR PHOTODIODE 850NM SIDE |
Customer Reference | |
Detailed Description | Photodiode 850nm 10ns 40° Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 680nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | 40° | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Side View |

