Photodiode 820nm 10ns 40° Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD100MC0MP

DigiKey Part Number
425-1027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD100MC0MP
Description
SENSOR PHOTODIODE 820NM SIDE
Customer Reference
Detailed Description
Photodiode 820nm 10ns 40° Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
20 V
Manufacturer
Sharp Microelectronics
Current - Dark (Typ)
10nA
Packaging
Tape & Reel (TR)
Viewing Angle
40°
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C
Wavelength
820nm
Mounting Type
Surface Mount
Spectral Range
400nm ~ 1100nm
Package / Case
Side View
Response Time
10ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.