Similar
Similar
Similar

PC957L0NSZ | |
|---|---|
DigiKey Part Number | 425-1546-5-ND |
Manufacturer | |
Manufacturer Product Number | PC957L0NSZ |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Sharp Microelectronics | Output Type Transistor |
Series | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.7V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 400ns | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL4502 | Everlight Electronics Co Ltd | 0 | EL4502-ND | 0,81529 € | Similar |
| HCNW4504 | Broadcom Limited | 0 | 516-1037-5-ND | 2,60330 € | Similar |
| HCPL-4502-020E | Broadcom Limited | 0 | HCPL-4502-020E-ND | 0,98033 € | Similar |
| HCPL-4503 | Broadcom Limited | 0 | 516-1032-5-ND | 1,54132 € | Similar |
| HCPL-4503-020E | Broadcom Limited | 0 | HCPL-4503-020E-ND | 0,95510 € | Similar |




