Image for PC929PYJ000F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC929PYJ000F

DigiKey Part Number
PC929PYJ000F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC929PYJ000F
Description
OPTOISO 4KV 1CH GATE DVR 14SMT
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 4000Vrms 1 Channel 14-SMT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
200ns, 200ns
Mfr
Current - Peak Output
400mA
Series
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Tape & Reel (TR)
Current - DC Forward (If) (Max)
20 mA
Part Status
Obsolete
Voltage - Output Supply
15V ~ 30V
Technology
Optical Coupling
Operating Temperature
-25°C ~ 80°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
4000Vrms
Package / Case
14-SOIC (0.256", 6.50mm Width)
Common Mode Transient Immunity (Min)
1.5kV/µs
Supplier Device Package
14-SMT
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Approval Agency
UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.