400mA Gate Driver Optical Coupling 4000Vrms 1 Channel 14-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC929J00000F

DigiKey Part Number
425-2210-5-ND
Manufacturer
Manufacturer Product Number
PC929J00000F
Description
OPTOISO 4KV 1CH GATE DVR 14SMT
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 4000Vrms 1 Channel 14-SMT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
4000Vrms
Common Mode Transient Immunity (Min)
1.5kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
200ns, 200ns
Current - Output High, Low
-
Current - Peak Output
400mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-25°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.256", 6.50mm Width)
Supplier Device Package
14-SMT
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.