
PC928 | |
|---|---|
DigiKey Part Number | 425-1543-5-ND |
Manufacturer | |
Manufacturer Product Number | PC928 |
Description | OPTOISO 4KV 1CH GATE DVR 14SMT |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 4000Vrms 1 Channel 14-SMT |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 200ns, 200ns |
Mfr | Current - Peak Output 400mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 25 mA |
Part Status Obsolete | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -25°C ~ 80°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 4000Vrms | Package / Case 14-SOIC (0.256", 6.50mm Width) |
Common Mode Transient Immunity (Min) 1.5kV/µs | Supplier Device Package 14-SMT |
Propagation Delay tpLH / tpHL (Max) 2µs, 2µs | Approval Agency UR |

