Similar

PC925L0NIP0F | |
|---|---|
DigiKey Part Number | 425-2878-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC925L0NIP0F |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 100ns, 100ns |
Mfr | Current - Output High, Low 2A, 2A |
Series | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.8V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 300ns | Approval Agency UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-3120S-TA1 | LITEON | 5.996 | 160-LTV-3120S-TA1CT-ND | 1,16000 € | Similar |


